Part Details for 04023C103KAT4A by Kyocera AVX Components
Overview of 04023C103KAT4A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023C103KAT4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K6670
|
Newark | Ceramic Capacitor 0.01Uf, 25V, X7R, 10%, 0402, Full Reel, Capacitance:0.01Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04023C103KAT4A Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
04023C103KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C103KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0355 | Buy Now |
DISTI #
581-04023C103KAT4A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E103KN 25V 0.01uF X7R 0402 10% RoHS: Compliant | 103260 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.01 µF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0085 / $0.0096 | Buy Now |
DISTI #
04023C103KAT4A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71E103KN 25V 0.01uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0047 | Buy Now |
DISTI #
04023C103KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C103KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0355 | Buy Now |
DISTI #
04023C103KAT4A
|
TME | Capacitor: ceramic, MLCC, 10nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 50000 | 0 |
|
$0.0029 | RFQ |
DISTI #
04023C103KAT4A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C103KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 12 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0355 | Buy Now |
DISTI #
KGM05AR71E103KN
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: KGM05AR71E103KN) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
04023C103KAT4A
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric] (Alt: 04023C103KAT4A) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023C103KAT4A
04023C103KAT4A CAD Models
04023C103KAT4A Part Data Attributes
|
04023C103KAT4A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C103KAT4A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04023C103KAT4A
This table gives cross-reference parts and alternative options found for 04023C103KAT4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C103KAT4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R250-103KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C103KAT4A vs C0402X7R250-103KGE |
VJ0402Y103KLXAC2L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | 04023C103KAT4A vs VJ0402Y103KLXAC2L |
LD023C103KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C103KAT4A vs LD023C103KAB4A |
TDCF250W103K1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04023C103KAT4A vs TDCF250W103K1GV001T |
KAF05AR71E103KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C103KAT4A vs KAF05AR71E103KH |
04023C103K4T4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04023C103KAT4A vs 04023C103K4T4A |
0402X7R103KE1SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | 04023C103KAT4A vs 0402X7R103KE1SB |
CMC-025/103KX0402T | Ceramic Capacitor, Multilayer, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 | Tecate Group | 04023C103KAT4A vs CMC-025/103KX0402T |
0402X7R103KE1AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, | American Technical Ceramics Corp | 04023C103KAT4A vs 0402X7R103KE1AT |
C0402X7R250-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04023C103KAT4A vs C0402X7R250-103KPU |