Part Details for 04023C104JAT2A by Kyocera AVX Components
Results Overview of 04023C104JAT2A by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023C104JAT2A Information
04023C104JAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04023C104JAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96Y8155
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 25V, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mmrohs Compliant: Yes |Kyocera Avx 04023C104JAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 70733 |
|
$0.0160 | Buy Now |
|
DISTI #
64W0366
|
Newark | Cap, Mlcc, X7R, 0.1Uf, 25V, 0402, Capacitance:0.1Μf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mmrohs Compliant: Yes |Kyocera Avx 04023C104JAT2A RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0320 | Buy Now |
|
DISTI #
KGM05AR71E104JH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 25 V, 0402 [1005 Metric], ? 5%, X7R - Tape and Reel (Alt: KGM05AR71E104JH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 160000 |
|
$0.0155 / $0.0158 | Buy Now |
|
DISTI #
96Y8155
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.1 ?F, 25 V, 0402 [1005 Metric], ? 5%, X7R - Product that comes on tape, but is not reeled (Alt: 96Y8155) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 73043 Partner Stock |
|
$0.0410 / $0.1220 | Buy Now |
|
DISTI #
04023C104JAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 25V, X7R, ±5%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0412 | RFQ |
|
|
ComSIT USA | AVAILABLE EU | 170 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 9256 |
|
RFQ | |
|
DISTI #
KGM05AR71E104JH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 01 F 25 V 0402 1005 Metric 5 X7R - Tape and Reel (Alt: KGM05AR71E104JH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 25V 100nF X7R 5% 0402 Ceramic Capacitors RoHS | 4400 |
|
$0.0107 / $0.0204 | Buy Now |
US Tariff Estimator: 04023C104JAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04023C104JAT2A
04023C104JAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04023C104JAT2A Part Data Attributes
|
|
04023C104JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C104JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04023C104JAT2A
This table gives cross-reference parts and alternative options found for 04023C104JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C104JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMC-025/104JX0402T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs CMC-025/104JX0402T13FF |
| KGM05AR71E104JH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs KGM05AR71E104JH |
| C0402X7R250-104JNP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs C0402X7R250-104JNP |
| AU023C104JAG2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 04023C104JAT2A vs AU023C104JAG2A |
| LD023C104JAB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs LD023C104JAB2A |
| LD023C104JAB7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 04023C104JAT2A vs LD023C104JAB7A |
| AU023C104JA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 04023C104JAT2A vs AU023C104JA79A |
| 04023C104JA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs 04023C104JA74A |
| LD023C104JAX2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs LD023C104JAX2A |
| 04023C104JAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 04023C104JAT2A vs 04023C104JAT7A |
04023C104JAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04023C104JAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 04023C104JAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 04023C104JAT2A capacitor is 16V.
-
Yes, the 04023C104JAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The capacitance of the 04023C104JAT2A capacitor decreases with increasing temperature, with a temperature coefficient of capacitance (TCC) of ±15% from -55°C to 125°C.