Part Details for 04023C272KAT2A by Kyocera AVX Components
Results Overview of 04023C272KAT2A by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04023C272KAT2A Information
04023C272KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04023C272KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
30AM6978
|
Newark | T101 Commercial Rohs Compliant: Yes |Kyocera Avx 04023C272KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.0500 | Buy Now |
|
DISTI #
04023C272KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 25 V, ? 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04023C272KAT2A) COO: China RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0385 / $0.0429 | Buy Now |
|
|
Bristol Electronics | Min Qty: 23 | 19530 |
|
$0.0295 / $0.2182 | Buy Now |
|
DISTI #
04023C272KAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor 2700 pF 25 V 10 X7R 0402 1005 Metric - Tape and Reel (Alt: 04023C272KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 04023C272KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04023C272KAT2A
04023C272KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04023C272KAT2A Part Data Attributes
|
|
04023C272KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023C272KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.0027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04023C272KAT2A
This table gives cross-reference parts and alternative options found for 04023C272KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04023C272KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC023C272KZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | 04023C272KAT2A vs BC023C272KZB3AA3 |
| LD023C272KAB4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | 04023C272KAT2A vs LD023C272KAB4A |
| NMC0402X7R272K25TRPLP3K | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | 04023C272KAT2A vs NMC0402X7R272K25TRPLP3K |
| 0402B272K250NHW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | 04023C272KAT2A vs 0402B272K250NHW |
| X7R0402272K1ESB | Cinetech Industrial Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | 04023C272KAT2A vs X7R0402272K1ESB |
| BC023C272KZJ6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | 04023C272KAT2A vs BC023C272KZJ6AA3 |
| BC023C272KZT3SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | 04023C272KAT2A vs BC023C272KZT3SA3 |
| BC023C272KZB6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0027uF, Surface Mount, 0402, CHIP | 04023C272KAT2A vs BC023C272KZB6SA0 |
| 0402Y272KXFV | SRT Micro Ceramique | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | 04023C272KAT2A vs 0402Y272KXFV |
| 0402B272K250PHT-HS | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0027uF, 0402, | 04023C272KAT2A vs 0402B272K250PHT-HS |
04023C272KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 04023C272KAT2A capacitor is a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the 04023C272KAT2A capacitor is designed to withstand high-vibration environments, with a vibration endurance of 10-2000 Hz, 10 G peak acceleration, and a vibration amplitude of 1.5 mm (0.06 in) according to IEC 60068-2-6.
-
The 04023C272KAT2A capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C (86°F) and 60% relative humidity. However, it's recommended to follow the manufacturer's guidelines for moisture protection and handling.
-
The ESR of the 04023C272KAT2A capacitor is typically around 50 mΩ at 100 kHz, but this value may vary depending on the frequency and operating conditions. It's recommended to consult the manufacturer's application notes or contact their technical support for more information.
-
Yes, the 04023C272KAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of the European Union's directives for environmental protection.