Part Details for 04023J3R1BBSTR by Kyocera AVX Components
Overview of 04023J3R1BBSTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J3R1BBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M2368
|
Newark | Capacitor,silicon Dioxide,3.1Pf,25Vdc,.1-Pf Tol,.1+Pf Tol,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx 04023J3R1BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2410 | Buy Now |
DISTI #
23M9788
|
Newark | Capacitor Ceramic 3.1Pf, 25V, 0402 0.1Pf, Capacitance:3.1Pf, Voltage Rating:25V, Product Range:Accu-P Series, Capacitance Tolerance:± 0.1Pf, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], No. Of Pins:2Pins Rohs Compliant: Yes |Kyocera Avx 04023J3R1BBSTR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3150 | Buy Now |
DISTI #
478-4421-1-ND
|
DigiKey | CAP THIN FILM 3.1PF 25V 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4340 In Stock |
|
$0.1839 / $0.7200 | Buy Now |
DISTI #
04023J3R1BBSTR
|
Avnet Americas | Cap Ceramic 3.1pF 25V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J3R1BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
581-04023J3R1BBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 25V 3.1pF .1pFTol ThinFilm 0402 RoHS: Compliant | 2182 |
|
$0.1830 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1795 | Buy Now |
|
Quest Components | FILM CAPACITOR, SILICON DIOXIDE AND NITRIDE, 25V, 3.2258% +TOL, 3.2258% -TOL, -/+30PPM/CEL TC, 0.0000031UF, SURFACE MOUNT, 0402 | 5000 |
|
$0.1481 / $0.4038 | Buy Now |
DISTI #
04023J3R1BBSTR
|
Avnet Americas | Cap Ceramic 3.1pF 25V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J3R1BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J3R1BBSTR
|
Avnet Americas | Cap Ceramic 3.1pF 25V C0G 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J3R1BBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
Part Details for 04023J3R1BBSTR
04023J3R1BBSTR CAD Models
04023J3R1BBSTR Part Data Attributes
|
04023J3R1BBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J3R1BBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide And Nitride, 25V, 3.2258% +Tol, 3.2258% -Tol, -/+30ppm/Cel TC, 0.0000031uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0000031 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 3.2258% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 3.2258% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |