Part Details for 04023J0R9ZBSTR by Kyocera AVX Components
Overview of 04023J0R9ZBSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 04023J0R9ZBSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04023J0R9ZBSTR-ND
|
DigiKey | ACCU-F/P Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2938 / $0.3151 | Buy Now |
DISTI #
581-04023J0R9ZBSTR
|
Mouser Electronics | Silicon RF Capacitors / Thin Film .9PF 25V .01PF 0402 RoHS: Compliant | 0 |
|
$0.2930 / $0.3150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2950 | Buy Now |
DISTI #
04023J0R9ZBSTR\500
|
TTI | Silicon RF Capacitors / Thin Film .9PF 25V .01PF 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3830 | Buy Now |
DISTI #
04023J0R9ZBSTR
|
Avnet Asia | Cap Ceramic 0.9pF 25V C0G 0.01pF SMD 0402 125?C T/R (Alt: 04023J0R9ZBSTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 04023J0R9ZBSTR
04023J0R9ZBSTR CAD Models
04023J0R9ZBSTR Part Data Attributes
|
04023J0R9ZBSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04023J0R9ZBSTR
Kyocera AVX Components
Film Capacitor, Silicon Dioxide, 25V, 1.1111% +Tol, 1.1111% -Tol, -/+30ppm/Cel TC, 0.0000009uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 9e-7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND OXYNITRIDE | |
Height | 0.4 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 1.1111% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC; IATF 16949 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | J | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.55 mm |