Part Details for 04023J4R7BBSTR\\500 by Kyocera AVX Components
Overview of 04023J4R7BBSTR\\500 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04023J4R7BBSTR\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04023J4R7BBSTR\\500
|
Avnet Americas | Cap Ceramic 4.7pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J4R7BBSTR\\500) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J4R7BBSTR\\500
|
Avnet Americas | Cap Ceramic 4.7pF 25V 0±30ppm/C 0.1pF SMD 0402 125°C T/R - Tape and Reel (Alt: 04023J4R7BBSTR\\500) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2539 | Buy Now |
DISTI #
04023J4R7BBSTR5
|
Richardson RFPD | HI-Q THIN FILM CAPACITORS RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.1900 | Buy Now |