Part Details for 04025A100CAT2A by Kyocera AVX Components
Results Overview of 04025A100CAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025A100CAT2A Information
04025A100CAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04025A100CAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96M1127
|
Newark | Ceramic Capacitor 10Pf 50V, C0G, 0.25Pf, 0402, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04025A100CAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11388 |
|
$0.0260 | Buy Now |
|
DISTI #
12AC3147
|
Newark | Cap, 10Pf, 50V, C0G/Np0, 0402, Reel, Capacitance:10Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0402 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 04025A100CAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0420 | Buy Now |
|
DISTI #
04025A100CAT2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Tape and Reel (Alt: 04025A100CAT2A) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0047 / $0.0048 | Buy Now |
|
DISTI #
96M1127
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 pF, 50 V, 0402 [1005 Metric], ? 0.25pF, C0G / NP0 - Product that comes on tape, but is not reeled (Alt: 96M1127) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 11388 Partner Stock |
|
$0.0500 / $0.2370 | Buy Now |
|
DISTI #
70001581
|
RS | CAPACITOR, CERAMIC, CAP 10 PF, TOL 0.25 PF, VOL-RTG 50 VDEC, SMT, 0402, C0G, TAPE & REEL Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 / $0.0470 | RFQ |
|
|
Bristol Electronics | 18402 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 89 | 1400 |
|
$0.0094 / $0.0563 | Buy Now |
|
DISTI #
04025A100CAT2A
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±0.25pF, SMD, 0402 Min Qty: 1 | 1600 |
|
$0.0055 / $0.0900 | Buy Now |
|
|
ComSIT USA | C0G (NP0) DIELECTRIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
04025A100CAT2A
|
IBS Electronics | MULTILAYER CERAMIC CAPACITOR 10 PF 50 V ½, 0.25PF C0G (NP0) 0402 [1005 METRIC] Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.0065 / $0.1400 | Buy Now |
US Tariff Estimator: 04025A100CAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04025A100CAT2A
04025A100CAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04025A100CAT2A Part Data Attributes
|
|
04025A100CAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A100CAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±0.25pF, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2.5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 2.5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04025A100CAT2A
This table gives cross-reference parts and alternative options found for 04025A100CAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A100CAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC025A100CZB1SA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZB1SA1 |
| 0402G100C500SNW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402, | 04025A100CAT2A vs 0402G100C500SNW |
| BC025A100CZJ9AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZJ9AA1 |
| BC025A100CZJ6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZJ6AA2 |
| 0402G100C500SNW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402, | 04025A100CAT2A vs 0402G100C500SNW-C |
| BC025A100CZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZT1AA2 |
| BC025A100CZJ3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZJ3SA2 |
| BC025A100CZB3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZB3AA2 |
| 0402G100C500SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, NP0, -/+30ppm/Cel TC, 0.00001uF, 0402, | 04025A100CAT2A vs 0402G100C500SNW-B |
| BC025A100CZJ1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 04025A100CAT2A vs BC025A100CZJ1AA2 |
04025A100CAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 04025A100CAT2A capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the 04025A100CAT2A capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The maximum voltage derating for the 04025A100CAT2A capacitor is 80% of the rated voltage, which is 80% of 100V = 80V.
-
Yes, the 04025A100CAT2A capacitor is suitable for high-frequency applications up to 1 GHz, but the impedance and ESR may vary depending on the frequency and operating conditions.
-
Yes, the 04025A100CAT2A capacitor meets the requirements of the AEC-Q200 standard for automotive applications, but additional testing and validation may be required depending on the specific application.