Datasheets
04025A100KAT2A by:

Overview of: 04025A100KAT2A by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 04025A100KAT2A

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
41,791 Digi-Reel
  • 1 $0.1000
  • 10 $0.0280
  • 50 $0.0152
  • 100 $0.0124
  • 500 $0.0088
  • 1,000 $0.0069
  • 2,500 $0.0063
  • 5,000 $0.0058
View this part on Digi-Key
41,791 Cut Tape
  • 1 $0.1000
  • 10 $0.0280
  • 50 $0.0152
  • 100 $0.0124
  • 500 $0.0088
  • 1,000 $0.0069
  • 2,500 $0.0063
  • 5,000 $0.0058
View this part on Digi-Key
30,000 Reel
  • 10,000 $0.0053
  • 20,000 $0.0050
  • 30,000 $0.0048
  • 50,000 $0.0043
  • 100,000 $0.0035
View this part on Avnet Americas
30,000 Reel
  • 10,000 $0.0522
  • 20,000 $0.0510
  • 40,000 $0.0498
  • 60,000 $0.0486
  • 80,000 $0.0474
  • 100,000 $0.0462
  • 1,000,000 $0.0456
View this part on Newark
10,958 TAPE & REEL CUT
  • 10 $0.0340
  • 25 $0.0340
  • 50 $0.0340
  • 100 $0.0340
View this part on Newark
0 TAPE & REEL FULL
  • 10,000 $0.0480
View this part on Newark
0 TAPE & REEL FULL
  • 10,000 $0.0520
View this part on Bristol Electronics
19,493
View this part on element14 Asia-Pacific
10,958 Reel
  • 10 $0.0428
  • 1,000 $0.0406
  • 10,000 $0.0399
View this part on element14 Asia-Pacific
10,958 TAPE & REEL CUT
  • 10 $0.0428
  • 1,000 $0.0406
  • 10,000 $0.0399
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 10,000 $0.0074
  • 20,000 $0.0066
  • 30,000 $0.0059
  • 50,000 $0.0052
  • 100,000 $0.0044
View this part on Farnell
10,958 Reel
  • 500 $0.0674
  • 2,500 $0.0637
  • 5,000 $0.0588
View this part on Farnell
10,958 TAPE & REEL CUT
  • 10 $0.1923
  • 100 $0.1090
  • 500 $0.0674
  • 2,500 $0.0637
  • 5,000 $0.0588
View this part on Farnell
0 TAPE & REEL FULL
  • 10,000 $0.0404
  • 50,000 $0.0396

Part Details for: 04025A100KAT2A

CAD Models

Part Data Attributes

04025A100KAT2A Kyocera AVX Components

Buy Now Datasheet

Compare Parts:

04025A100KAT2A Kyocera AVX Components Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel

Source Content uid 04025A100KAT2A
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 0402
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 16 Weeks
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for: 04025A100KAT2A

Part Number Description Manufacturer Compare
0402J0500100KQT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Syfer Technology 04025A100KAT2A vs 0402J0500100KQT
0402J0500100KQB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 04025A100KAT2A vs 0402J0500100KQB
04025A100KA79A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04025A100KAT2A vs 04025A100KA79A
0402A0500100KQT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Syfer Technology 04025A100KAT2A vs 0402A0500100KQT
0402Y0500100KQB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Knowles Capacitors 04025A100KAT2A vs 0402Y0500100KQB
04025A100KA77A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04025A100KAT2A vs 04025A100KA77A
0402A0500100KQB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Knowles Capacitors 04025A100KAT2A vs 0402A0500100KQB
LD025A100KAB9A Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP Kyocera AVX Components 04025A100KAT2A vs LD025A100KAB9A
04025U100K4T9A Capacitors Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402 Kyocera AVX Components 04025A100KAT2A vs 04025U100K4T9A
VJ0402D100KNAAI Capacitors Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, Vishay Intertechnologies 04025A100KAT2A vs VJ0402D100KNAAI

Related Parts

Update Alert Settings for: 04025A100KAT2A by Kyocera AVX Components

  • Please alert me when 04025A100KAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 04025A100KAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 04025A100KAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 04025A100KAT2A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 04025A100KAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 04025A100KAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.