Part Details for 04025A220KAT2A by Kyocera AVX Components
Results Overview of 04025A220KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025A220KAT2A Information
04025A220KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04025A220KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95W9071
|
Newark | Smd Multilayer Ceramic Capacitor, 22 Pf, 10%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025A220KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10324 |
|
$0.0070 / $0.0370 | Buy Now |
|
DISTI #
06H3077
|
Newark | Ceramic Capacitor 22Pf 50V, C0G, 10%, 0402, Full Reel, Capacitance:22Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 04025A220KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
|
DISTI #
KGM05ACG1H220KH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0402 [1005 Metric], ? 10%, C0G / NP0 - Tape and Reel (Alt: KGM05ACG1H220KH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0026 / $0.0029 | Buy Now |
|
DISTI #
70001588
|
RS | CAPACITOR, CERAMIC, CAP 22 PF, TOL 10%, VOL-RTG 50 VDC, SMT, 0402, C0G, TAPE & REEL Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
|
Bristol Electronics | 38683 |
|
RFQ | ||
|
DISTI #
04025A220KAT2A
|
TME | Capacitor: ceramic, MLCC, 22pF, 50V, C0G (NP0), ±10%, SMD, 0402 Min Qty: 1 | 9625 |
|
$0.0028 / $0.0800 | Buy Now |
|
DISTI #
KKK25455
|
Rutronik | KC 22pF 0402 10% 50V NP0 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 200000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0022 | Buy Now |
|
DISTI #
KGM05ACG1H220KH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 22 pF 50 V 0402 1005 Metric 10 C0G NP0 - Tape and Reel (Alt: KGM05ACG1H220KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
04025A220KAT2A
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 22 pF, 50 V, 0402 [1005 Metric], ? 10%, C0G / NP0 (Alt: 04025A220KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | 040222pF50V±10%ToleranceC0G/NP0SMTMultilayerCeramicCapacitor | 5187 |
|
RFQ |
US Tariff Estimator: 04025A220KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04025A220KAT2A
04025A220KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04025A220KAT2A Part Data Attributes
|
|
04025A220KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A220KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22pF, 50V, ±10%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 0402 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 0.000022 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.56 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | MATTE TIN OVER NICKEL | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for 04025A220KAT2A
This table gives cross-reference parts and alternative options found for 04025A220KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A220KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0402U220K500PW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs 0402U220K500PW |
| BC025A220KZT3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | 04025A220KAT2A vs BC025A220KZT3AA3 |
| AU025A220KA79A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs AU025A220KA79A |
| 0402U220K500SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs 0402U220K500SNW-B |
| 0402U220K500STM-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs 0402U220K500STM-C |
| BC025A220KZJ6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | 04025A220KAT2A vs BC025A220KZJ6SA0 |
| CE0402A-220-K050GBS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs CE0402A-220-K050GBS |
| 0402U220K500GTM | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs 0402U220K500GTM |
| BC025A220KZJ6AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | 04025A220KAT2A vs BC025A220KZJ6AA1 |
| C0402COG500-220KPBB | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | 04025A220KAT2A vs C0402COG500-220KPBB |
04025A220KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04025A220KAT2A is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the 04025A220KAT2A is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications.
-
The maximum operating voltage of the 04025A220KAT2A is 50V.
-
Yes, the 04025A220KAT2A capacitor is RoHS compliant, meaning it does not contain hazardous substances such as lead, mercury, or cadmium.
-
The equivalent series resistance (ESR) of the 04025A220KAT2A is 0.05 ohms.