Part Details for 04025A6R0DAT2A by Kyocera AVX Components
Overview of 04025A6R0DAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A6R0DAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_10662739
|
Arrow Electronics | Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks | Americas - 0 |
|
$0.0386 / $0.0484 | RFQ |
DISTI #
55J1881
|
Newark | Commercial Chip/Std Japan - Fn Rohs Compliant: Yes |Kyocera Avx 04025A6R0DAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
|
Future Electronics | 0402 6 pF 50 V ±0.5pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0379 / $0.0436 | Buy Now |
DISTI #
581-04025A6R0DAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6pF C0G 0402 .5pF Tol RoHS: Compliant | 0 |
|
$0.0400 / $0.2600 | Order Now |
|
Bristol Electronics | 9936 |
|
RFQ | ||
|
Quest Components | CAP 6PF 50VDC C0G 0.5PF SMD 0402 T/R | 30000 |
|
$0.0354 / $0.1180 | Buy Now |
|
Quest Components | CAP 6PF 50VDC C0G 0.5PF SMD 0402 T/R | 7948 |
|
$0.0518 / $0.2590 | Buy Now |
DISTI #
04025A6R0DAT2A
|
TME | Capacitor: ceramic, MLCC, 6pF, 50V, C0G (NP0), ±0.5pF, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0030 | RFQ |
DISTI #
04025A6R0DAT2A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6 pF, 50 V, � 0.5pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04025A6R0DAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |