Part Details for 04025A820FAT2A by Kyocera AVX Components
Overview of 04025A820FAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025A820FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8283
|
Newark | Capacitor Ceramic, 82Pf, 50V, C0G, 1%, Smd, Product Range:-, Capacitance:82Pf, Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Voltage Rating:50V, Capacitor Case Style:0402 [1005 Metric], Packaging:Cut Tape Rohs Compliant: Yes |Kyocera Avx 04025A820FAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0050 | Buy Now |
DISTI #
10AC9580
|
Newark | Cap, 82Pf, 50V, 1%, C0G/Np0, 0402, Reel, Capacitance:82Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Avx 0402 Mlcc, Operating Rohs Compliant: Yes |Kyocera Avx 04025A820FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
79AK6598
|
Newark | Ceramic Capacitor, 82Pf, 50V, C0G, 1, Smd, Full Reel, Capacitance:82Pf, Voltagedc:50V, Capacitor Case - Package:0402 1005 Metric, Capacitance Tolerance: 1, Dielectric Characteristic:C0G - Np0 |Kyocera Avx 04025A820FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1830 | Buy Now |
DISTI #
84AC3311
|
Newark | Cap 82Pf 50Vdc C0G 1% Smd 0402 Rohs Compliant: Yes |Kyocera Avx 04025A820FAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 | Buy Now |
DISTI #
04025A820FAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 04025A820FAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1326 / $0.1462 | Buy Now |
DISTI #
50R8283
|
Avnet Americas | Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 50R8283) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 3 Partner Stock |
|
$0.0270 / $0.0570 | Buy Now |
DISTI #
581-04025A820FAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05ACG1H820FH 50V 82pF C0G 0402 1% RoHS: Compliant | 32878 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 82 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0063 / $0.0073 | Buy Now |
|
Future Electronics | 0402 82 pF 50 V ±1% Tolerance C0G/NP0 Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0063 / $0.0073 | Buy Now |
|
Bristol Electronics | 19013 |
|
RFQ |
Part Details for 04025A820FAT2A
04025A820FAT2A CAD Models
04025A820FAT2A Part Data Attributes
|
04025A820FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025A820FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025A820FAT2A
This table gives cross-reference parts and alternative options found for 04025A820FAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025A820FAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H820FN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A820FAT2A vs KGM05ACG1H820FN |
C0G0402820F1HNB | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025A820FAT2A vs C0G0402820F1HNB |
NMC0402NPO820F50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000082uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 04025A820FAT2A vs NMC0402NPO820F50TRP |
C0G0402820F1HPR | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025A820FAT2A vs C0G0402820F1HPR |
500R07N820FV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04025A820FAT2A vs 500R07N820FV4T |
C0G0402820F1HSR | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025A820FAT2A vs C0G0402820F1HSR |
04025A820FA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A820FAT2A vs 04025A820FA77A |
C0G0402820F1HNR | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025A820FAT2A vs C0G0402820F1HNR |
C0G0402820F1HSB | CAP,CERAMIC,82PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 04025A820FAT2A vs C0G0402820F1HSB |
04025A820FA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025A820FAT2A vs 04025A820FA79A |