Part Details for 04025C221KAT2A by Kyocera AVX Components
Overview of 04025C221KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C221KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1162
|
Newark | Ceramic Capacitor, 220Pf, 50V, X7R, 10%, 0402, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04025C221KAT2A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6896 |
|
$0.0030 | Buy Now |
DISTI #
95W1331
|
Newark | Cap, 220Pf, 50V, 10%, X7R, 0402, Reel, Capacitance:220Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 0402 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 04025C221KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0060 | Buy Now |
DISTI #
77C5412
|
Newark | Ceramic Capacitor, 220Pf, 50V, X7R, 10%, 0402, Full Reel, Capacitance:220Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 04025C221KAT2A Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
04025C221KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C221KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 330000 |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
04025C221KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C221KAT2A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$0.0474 / $0.0534 | Buy Now |
DISTI #
96M1162
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 96M1162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 6896 Partner Stock |
|
$0.0580 | Buy Now |
DISTI #
581-04025C221K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H221KH 50V 220pF X7R 0402 10% RoHS: Compliant | 100359 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
70001596
|
RS | Capacitor, Ceramic, Cap 220 pF Tol 10%, SMT, Vol-Rtg 50V, X7R, TR | AVX 04025C221KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0530 | RFQ |
|
Future Electronics | 0402 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 250000Reel |
|
$0.0036 / $0.0043 | Buy Now |
|
Future Electronics | 0402 220 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0036 / $0.0043 | Buy Now |
Part Details for 04025C221KAT2A
04025C221KAT2A CAD Models
04025C221KAT2A Part Data Attributes
|
04025C221KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C221KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 04025C221KAT2A
This table gives cross-reference parts and alternative options found for 04025C221KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C221KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R221KW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | 04025C221KAT2A vs 0402X7R221KW2AB |
0402X7R221KC2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | 04025C221KAT2A vs 0402X7R221KC2AB |
500R07W221KV4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 04025C221KAT2A vs 500R07W221KV4 |
0402X7R221KE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | 04025C221KAT2A vs 0402X7R221KE2AT |
C0402X7R500-221KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C221KAT2A vs C0402X7R500-221KGU |
0402X7R221KE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | 04025C221KAT2A vs 0402X7R221KE2SB |
C0402X7R500-221KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C221KAT2A vs C0402X7R500-221KGE |
C0402X7R500-221KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | 04025C221KAT2A vs C0402X7R500-221KPU |
KGM05AR71H221KN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C221KAT2A vs KGM05AR71H221KN |
LD025C221KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 04025C221KAT2A vs LD025C221KAB9A |