Part Details for 04025C331JAT2A by Kyocera AVX Components
Overview of 04025C331JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025C331JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07462917
|
Arrow Electronics | Cap Ceramic 330pF 50V X7R 5% Pad SMD 0402 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2325 Container: Cut Strips | Americas - 16340 |
|
$0.0232 / $0.1827 | Buy Now |
DISTI #
04025C331JAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 04025C331JAT2A) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0654 | Buy Now |
DISTI #
82AC0680
|
Newark | Cap 330Pf 50Vdc X7R 5% Smd 0402 Rohs Compliant: Yes |Kyocera Avx 04025C331JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0650 | Buy Now |
DISTI #
27X7755
|
Newark | Ceramic Capacitor, 330Pf, 50V, X7R, 5%, 0402, Full Reel, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Width:0.5Mmrohs Compliant: Yes |Kyocera Avx 04025C331JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
34M9208
|
Newark | Smd Multilayer Ceramic Capacitor, 330 Pf, 5%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 04025C331JAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6425 |
|
$0.1090 / $0.1900 | Buy Now |
DISTI #
13J3696
|
Newark | Ceramic Capacitor, 330Pf, 50V, X7R, 5%, 0402, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Product Length:1.02Mm Rohs Compliant: Yes |Kyocera Avx 04025C331JAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0582 / $0.0657 | Buy Now |
|
Future Electronics | 0402 330 pF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0582 / $0.0657 | Buy Now |
DISTI #
581-04025C331JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71H331JH 50V 330pF X7R 0402 5% RoHS: Compliant | 19274 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 330pf, 50V, 5±%, X7R Temp Coef. | 5253 |
|
$0.0066 / $0.0352 | Buy Now |
Part Details for 04025C331JAT2A
04025C331JAT2A CAD Models
04025C331JAT2A Part Data Attributes
|
04025C331JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C331JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |