Part Details for 04025C333KAT2A by Kyocera AVX Components
Results Overview of 04025C333KAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04025C333KAT2A Information
04025C333KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04025C333KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AK1431
|
Newark | Cap, 0.033Uf, 50V, X7R, 0402 Rohs Compliant: Yes |Kyocera Avx 04025C333KAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0100 / $0.0130 | Buy Now |
|
DISTI #
69AK9413
|
Newark | Cap, 0.033Uf, 50V, X7R, 0402 Rohs Compliant: Yes |Kyocera Avx 04025C333KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5230 |
|
$0.0150 / $0.0380 | Buy Now |
|
DISTI #
KGM05AR71H333KH
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.033 ?F, 50 V, 0402 [1005 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM05AR71H333KH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0056 / $0.0057 | Buy Now |
|
DISTI #
04025C333KAT2A
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0048 / $0.0055 | RFQ |
|
DISTI #
KGM05AR71H333KH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 0033 F 50 V 0402 1005 Metric 10 X7R - Tape and Reel (Alt: KGM05AR71H333KH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 04025C333KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04025C333KAT2A
04025C333KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04025C333KAT2A Part Data Attributes
|
|
04025C333KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04025C333KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 50V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.56 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04025C333KAT2A
This table gives cross-reference parts and alternative options found for 04025C333KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04025C333KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 04025C333KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 04025C333KAT2A vs 04025C333KAT4A |
| CMC-050/333KX0402T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | 04025C333KAT2A vs CMC-050/333KX0402T13F |
| 0402X333K500SNW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0402, | 04025C333KAT2A vs 0402X333K500SNW |
| 04025C333KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 04025C333KAT2A vs 04025C333KA72A |
| CMC-050/333KX0402TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | 04025C333KAT2A vs CMC-050/333KX0402TF |
| C0402X7R500-333KPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04025C333KAT2A vs C0402X7R500-333KPD |
| C0402X7R500-333KNU | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | 04025C333KAT2A vs C0402X7R500-333KNU |
| CMC-050/333KX0402WFF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, CHIP | 04025C333KAT2A vs CMC-050/333KX0402WFF |
| C0402X7R500-333KPU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 04025C333KAT2A vs C0402X7R500-333KPU |
| C0402X7R500-333KPBR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0402, | 04025C333KAT2A vs C0402X7R500-333KPBR |
04025C333KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04025C333KAT2A capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 04025C333KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The 04025C333KAT2A capacitor is rated for operation up to 125°C, but it's not recommended for use in extreme high-temperature environments. Derating may be necessary for temperatures above 85°C.
-
The maximum voltage derating for the 04025C333KAT2A capacitor is 80% of the rated voltage at 125°C, and 90% at 85°C or below.
-
Yes, the 04025C333KAT2A capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.