Part Details for 04025J0R2PBSTR\500 by Kyocera AVX Components
Overview of 04025J0R2PBSTR\500 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025J0R2PBSTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04025J0R2PBSTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3033 | Buy Now |
DISTI #
581-04025J0R2PBS\500
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 50V 0.2pF .02pFTol T hinFilm 0402 RoHS: Compliant | 2176 |
|
$0.3010 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$0.3233 / $0.9027 | Buy Now |
DISTI #
C1S127007098499
|
Chip1Stop | Capacitor Ceramic Multilayer | 250 |
|
$0.4340 | Buy Now |