Part Details for 04025J3R9ABWTR\500 by Kyocera AVX Components
Overview of 04025J3R9ABWTR\500 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04025J3R9ABWTR\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-04025J3R9ABWTR\500-ND
|
DigiKey | ACCU-F/P Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3862 | Buy Now |
DISTI #
04025J3R9ABWTR\500
|
Avnet Americas | Cap Ceramic 3.9pF 50V C0G 0.05pF 0402 T/R - Tape and Reel (Alt: 04025J3R9ABWTR\500) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3069 | Buy Now |
DISTI #
581-04025J3R9ABWTR\5
|
Mouser Electronics | Silicon RF Capacitors / Thin Film ACCU-F/P RoHS: Not Compliant | 850 |
|
$0.2830 / $0.9400 | Buy Now |
DISTI #
04025J3R9ABWTR\500
|
TTI | Silicon RF Capacitors / Thin Film ACCU-F/P RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2800 / $0.3340 | Buy Now |