Part Details for 04026D106MAT2A by Kyocera AVX Components
Results Overview of 04026D106MAT2A by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
04026D106MAT2A Information
04026D106MAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 04026D106MAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44X0575
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0402, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04026D106MAT2A RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0450 | Buy Now |
|
DISTI #
08AK4821
|
Newark | Cap, 10Uf, 6.3V, Mlcc, 0402, Capacitance:10Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:-, Product Length:1.02Mm, Product Width:0.5Mm Rohs Compliant: Yes |Kyocera Avx 04026D106MAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4631 |
|
$0.0470 / $0.0510 | Buy Now |
|
DISTI #
04026D106MAT2A
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 6.3 V, 0402 [1005 Metric], ? 20%, X5R - Tape and Reel (Alt: 04026D106MAT2A) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 120000 |
|
$0.0111 / $0.0122 | Buy Now |
|
DISTI #
44X0575
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 6.3 V, 0402 [1005 Metric], ? 20%, X5R - Tape and Reel (Alt: 44X0575) COO: Japan RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000 Partner Stock |
|
$0.0440 / $0.1080 | Buy Now |
|
DISTI #
08AK4821
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 10 ?F, 6.3 V, 0402 [1005 Metric], ? 20%, X5R - Product that comes on tape, but is not reeled (Alt: 08AK4821) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5881 Partner Stock |
|
$0.0620 / $0.2570 | Buy Now |
|
DISTI #
04026D106MAT2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 6.3V, X5R, ±20%, SMD, 0402, 180mm Min Qty: 10000 | 0 |
|
$0.0327 / $0.0394 | RFQ |
|
DISTI #
04026D106MAT2A
|
IBS Electronics | 0402 10 UF 6.3 V ±, 20 % TOLERANCE X5R SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Min Qty: 20000 Package Multiple: 1 | 810000 |
|
$0.0101 / $0.0501 | Buy Now |
|
DISTI #
KKH1259
|
Rutronik | KC 10µF 0402 20% 6,3V X5R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0123 / $0.0125 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 5830 |
|
RFQ | |
|
DISTI #
KGM05CR50J106MH
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 10 F 63 V 0402 1005 Metric 20 X5R - Tape and Reel (Alt: KGM05CR50J106MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 40000 |
|
Buy Now |
US Tariff Estimator: 04026D106MAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 04026D106MAT2A
04026D106MAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04026D106MAT2A Part Data Attributes
|
|
04026D106MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
04026D106MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0402 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 10 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.71 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 04026D106MAT2A
This table gives cross-reference parts and alternative options found for 04026D106MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04026D106MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL05A106MQ5NUNC | Samsung Electro-Mechanics | $0.0463 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel | 04026D106MAT2A vs CL05A106MQ5NUNC |
| VJ0402G106MXYCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | 04026D106MAT2A vs VJ0402G106MXYCW1BC |
| 04026D106MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | 04026D106MAT2A vs 04026D106MAT4A |
| CL05A106MQ5NUNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | 04026D106MAT2A vs CL05A106MQ5NUNL |
| CL05A106MQ5NUNH | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | 04026D106MAT2A vs CL05A106MQ5NUNH |
| CL05A106MQ5NUNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | 04026D106MAT2A vs CL05A106MQ5NUNB |
| KGM05CR50J106MH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 106uF, Surface Mount, 0402, CHIP | 04026D106MAT2A vs KGM05CR50J106MH |
| CL05A106MQ5NUND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP | 04026D106MAT2A vs CL05A106MQ5NUND |
| ZRB15XR60J106ME12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | 04026D106MAT2A vs ZRB15XR60J106ME12J |
| CL05A106MQ5NUNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, | 04026D106MAT2A vs CL05A106MQ5NUNP |
04026D106MAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 04026D106MAT2A is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 04026D106MAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 04026D106MAT2A capacitor is 16VDC.
-
Yes, the 04026D106MAT2A capacitor is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
Handle the capacitors by the body, avoiding touching the leads or electrodes. Store them in a cool, dry place, away from direct sunlight and moisture.