Part Details for 04028DA-12L-AA-00 by NMB Technologies Corporation
Overview of 04028DA-12L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04028DA-12L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7998
|
Newark | Dc Axial Fan, Ball, 13.41Cfm, 0.14A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:28Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:13.41Cfm, Noise Rating:39Db, Power Rating:1.68W, Ip Rating:- |Nmb Technologies 04028DA-12L-AA-00 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |