There are no models available for this part yet.
Overview of 04028DA-12P-ALF-0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for 04028DA-12P-ALF-0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK2571
|
Newark | Tubeaxial |Nmb Technologies 04028DA-12P-ALF-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $15.7200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$9.4400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $20.1200 | Buy Now | ||
DISTI #
000000000007154912
|
Sager | DC Fans DC Tubeaxial Fan, 40x40x28mm, 12VDC, 13CFM, Rib, Ball, Locked Rotor Sensor Min Qty: 1 | 0 |
|
$10.1800 / $12.6900 | Buy Now |