Part Details for 04028DA-12Q-AUF-0 by NMB Technologies Corporation
Overview of 04028DA-12Q-AUF-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04028DA-12Q-AUF-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8781
|
Newark | Tubeaxial |Nmb Technologies 04028DA-12Q-AUF-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $17.3800 | Buy Now |
DISTI #
12-04028DA-12Q-AUF-0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1038 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$10.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $22.2600 | Buy Now |
DISTI #
000000000005740018
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 16.6CFM, Rib Mount, Ball Bearing, 4-Lead Wires, Tachometer, PWM Min Qty: 1 | 0 |
|
$11.2600 / $14.0300 | Buy Now |