Part Details for 04028DA-12R-ALF-0 by NMB Technologies Corporation
Overview of 04028DA-12R-ALF-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04028DA-12R-ALF-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8782
|
Newark | Tubeaxial |Nmb Technologies 04028DA-12R-ALF-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $15.7200 | Buy Now |
DISTI #
12-04028DA-12R-ALF-0-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 200 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$10.9444 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$9.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $20.1200 | Buy Now |
DISTI #
000000000006261558
|
Sager | DC Fans DC Axial Fan, 40x40x28mm, 12VDC, 20CFM, Rib Mount, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$10.1800 / $12.6900 | Buy Now |