-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 373 |
|
$0.4201 / $0.5816 | Buy Now | |
DISTI #
2285643RL
|
element14 Asia-Pacific | INDUCTOR, 270NH, 5%, 860MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1605 |
|
$0.8719 / $1.7881 | Buy Now |
DISTI #
2285643
|
element14 Asia-Pacific | INDUCTOR, 270NH, 5%, 860MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1605 |
|
$0.8719 / $2.0837 | Buy Now |
DISTI #
2285643
|
Farnell | INDUCTOR, 270NH, 5%, 860MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1605 |
|
$0.8567 / $2.3204 | Buy Now |
DISTI #
2285643RL
|
Farnell | INDUCTOR, 270NH, 5%, 860MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1605 |
|
$0.8567 / $1.9065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402AF-271XJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402AF-271XJLU
Coilcraft Inc
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 860 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 0402AF-271XJLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402AF-271XJLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402F-R27J-01 | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP | FASTRON GmBH | 0402AF-271XJLU vs 0402F-R27J-01 |