Part Details for 0402AF-361XJLU by Coilcraft Inc
Overview of 0402AF-361XJLU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Price & Stock for 0402AF-361XJLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285646RL
|
element14 Asia-Pacific | INDUCTOR, 360NH, 5%, 810MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1055 |
|
$0.7067 / $1.2723 | Buy Now |
DISTI #
2285646
|
element14 Asia-Pacific | INDUCTOR, 360NH, 5%, 810MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1055 |
|
$0.7067 / $1.4267 | Buy Now |
DISTI #
2285646
|
Farnell | INDUCTOR, 360NH, 5%, 810MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1055 |
|
$0.4970 / $1.5196 | Buy Now |
DISTI #
2285646RL
|
Farnell | INDUCTOR, 360NH, 5%, 810MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1055 |
|
$0.4970 / $0.9628 | Buy Now |
Part Details for 0402AF-361XJLU
0402AF-361XJLU CAD Models
0402AF-361XJLU Part Data Attributes
|
0402AF-361XJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402AF-361XJLU
Coilcraft Inc
General Purpose Inductor, 0.36uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.575 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Rated Current-Max | 0.36 A | |
Self Resonance Frequency | 810 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |