Part Details for 0402B222K500CT by Walsin Technology Corporation
Overview of 0402B222K500CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402B222K500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8768
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B222K500CT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7520 |
|
$0.0080 / $0.0150 | Buy Now |
DISTI #
58Y7621
|
Newark | Multilayer Ceramic Capacitor, 2200 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin 0402B222K500CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
1292-1193-1-ND
|
DigiKey | CAP CER 2200PF 50V X7R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
643500 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
791-0402B222K500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2200 pF 10% X7R 0402 - 55 C + 125 C RoHS: Compliant | 17603 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 2.2 nF 50 V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0027 / $0.0033 | Buy Now |
|
Bristol Electronics | 9999 |
|
RFQ | ||
|
Quest Components | 7999 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
0402B222K500CT
|
TME | Capacitor: ceramic, 2.2nF, 50V, X7R, ±10%, 0402 Min Qty: 100 | 78600 |
|
$0.0011 / $0.0083 | Buy Now |
|
ComSIT USA | MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402 RoHS: Not Compliant | Europe - 30000 |
|
RFQ | |
DISTI #
0402B222K500CT
|
Avnet Asia | Cap Ceramic 0.0022uF 50V X7R 10% SMD 0402 125°C Paper T/R (Alt: 0402B222K500CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0402B222K500CT
0402B222K500CT CAD Models
0402B222K500CT Part Data Attributes
|
0402B222K500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B222K500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402B222K500CT
This table gives cross-reference parts and alternative options found for 0402B222K500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B222K500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37921K5222K060 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TDK Epcos | 0402B222K500CT vs B37921K5222K060 |
CM05X7R222K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0022 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402B222K500CT vs CM05X7R222K50AL |
0402B222K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K500CT vs 0402B222K500C |
0402B222K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 0402B222K500CT vs 0402B222K500CT |
MCH155CN222KL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402B222K500CT vs MCH155CN222KL |
MCH155CN222KC | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | 0402B222K500CT vs MCH155CN222KC |
MMASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B222K500CT vs MMASU105SB7222KFNA01 |
CS1005X7R222K500NR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0402, | Samwha Electronics | 0402B222K500CT vs CS1005X7R222K500NR |
MBASU105SB7222KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B222K500CT vs MBASU105SB7222KFNA18 |
MAASU105SB7222KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402B222K500CT vs MAASU105SB7222KFNA01 |