Part Details for 0402CS-18NXGRW by Coilcraft Inc
Results Overview of 0402CS-18NXGRW by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402CS-18NXGRW Information
0402CS-18NXGRW by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: 0402CS-18NXGRW by Coilcraft Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0402CS-18NXGRW
0402CS-18NXGRW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402CS-18NXGRW Part Data Attributes
|
|
0402CS-18NXGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-18NXGRW
Coilcraft Inc
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | COILCRAFT INC | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | COILCRAFT | |
| Case/Size Code | 0402 | |
| Construction | Rectangular | |
| Core Material | CERAMIC | |
| DC Resistance | 0.23 Ω | |
| Inductance-Nom (L) | 0.018 µH | |
| Inductor Application | RF INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 0.66 mm | |
| Package Length | 1.19 mm | |
| Package Style | SMT | |
| Package Width | 0.64 mm | |
| Packing Method | TR, PUNCHED PAPER, 7 INCH | |
| Rated Current-Max | 0.42 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 3100 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | NO | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | WRAPAROUND | |
| Test Frequency | 250 MHz | |
| Tolerance | 2% |
Alternate Parts for 0402CS-18NXGRW
This table gives cross-reference parts and alternative options found for 0402CS-18NXGRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-18NXGRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST235RAA18NGTZ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | 0402CS-18NXGRW vs ST235RAA18NGTZ |
| 0402CS-18NXGSQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0502, | 0402CS-18NXGRW vs 0402CS-18NXGSQ |
| WQCW1005Z0G18NTB | Walsin Technology Corporation | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-18NXGRW vs WQCW1005Z0G18NTB |
| 0402CS-18NXGSW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | 0402CS-18NXGRW vs 0402CS-18NXGSW |
| 0402CS-18NXGRY | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-18NXGRW vs 0402CS-18NXGRY |
| 0402CS-18NXGLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | 0402CS-18NXGRW vs 0402CS-18NXGLU |
| 0402CS-18NXGTQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, Ceramic-Core, 0502, | 0402CS-18NXGRW vs 0402CS-18NXGTQ |
| ST235RAA18NGTH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | 0402CS-18NXGRW vs ST235RAA18NGTH |
| 0402CS-18NXGEW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | 0402CS-18NXGRW vs 0402CS-18NXGEW |
| ST235RAA18NGQH | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0503, CHIP, 0503, ROHS COMPLIANT | 0402CS-18NXGRW vs ST235RAA18NGQH |
0402CS-18NXGRW Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 0402CS-18NXGRW is a rectangular pad with a size of 0.5 mm x 1.0 mm, with a non-solder mask defined (NSMD) pad shape.
-
The 0402CS-18NXGRW is rated for operation up to 125°C, but it's recommended to derate the current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
-
Handle the 0402CS-18NXGRW by the edges to prevent damage to the component. Avoid touching the component's leads or body to prevent contamination and electrical discharge damage.
-
Yes, the 0402CS-18NXGRW is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
-
The 0402CS-18NXGRW has an MSL rating of 1, which means it can withstand a maximum of 30 days in a standard ambient environment before requiring baking.