Part Details for 0402CS-3N3XJLU by Coilcraft Inc
Overview of 0402CS-3N3XJLU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CS-3N3XJLU
0402CS-3N3XJLU CAD Models
0402CS-3N3XJLU Part Data Attributes:
|
0402CS-3N3XJLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-3N3XJLU
Coilcraft Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402CS-3N3XJLU
This table gives cross-reference parts and alternative options found for 0402CS-3N3XJLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-3N3XJLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-3N3XJRY | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | 0402CS-3N3XJLU vs 0402CS-3N3XJRY |
CI0402-3N3-JBQ | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | RCD Components Inc | 0402CS-3N3XJLU vs CI0402-3N3-JBQ |
CI0402-3N3-JBW | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | RCD Components Inc | 0402CS-3N3XJLU vs CI0402-3N3-JBW |
CI0402-3N3-JTW | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | RCD Components Inc | 0402CS-3N3XJLU vs CI0402-3N3-JTW |
SDWL1005C3N3JSTF | General Purpose Inductor | Sunlord | 0402CS-3N3XJLU vs SDWL1005C3N3JSTF |