Part Details for 0402CS-6N2XGLU by Coilcraft Inc
Overview of 0402CS-6N2XGLU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-6N2XGLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0062 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 6 |
|
$1.1438 / $1.3725 | Buy Now |
DISTI #
2285661RL
|
element14 Asia-Pacific | INDUCTOR, 6.2NH, 2%, 4.8GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 921 |
|
$0.7639 / $1.3735 | Buy Now |
DISTI #
2285661
|
element14 Asia-Pacific | INDUCTOR, 6.2NH, 2%, 4.8GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 921 |
|
$0.7639 / $1.5351 | Buy Now |
DISTI #
2285661RL
|
Farnell | INDUCTOR, 6.2NH, 2%, 4.8GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 921 |
|
$0.8597 / $1.7667 | Buy Now |
DISTI #
2285661
|
Farnell | INDUCTOR, 6.2NH, 2%, 4.8GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 921 |
|
$0.8597 / $2.1897 | Buy Now |
Part Details for 0402CS-6N2XGLU
0402CS-6N2XGLU CAD Models
0402CS-6N2XGLU Part Data Attributes
|
0402CS-6N2XGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-6N2XGLU
Coilcraft Inc
General Purpose Inductor, 0.0062uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 0.0062 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR | |
Rated Current-Max | 0.76 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |