Part Details for 0402DC-4N4XGRW by Coilcraft Inc
Overview of 0402DC-4N4XGRW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0402DC-4N4XGRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0402DC-4N4XGRW-ND
|
DigiKey | FIXED IND 4.4NH 1.85A 48MOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
352 In Stock |
|
$0.6750 / $1.4000 | Buy Now |
DISTI #
994-0402DC-4N4XGRW
|
Mouser Electronics | RF Inductors - SMD RoHS: Compliant | 0 |
|
$0.5810 / $1.4000 | Order Now |
|
Coilcraft Direct | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 440 |
|
$0.2100 / $1.1200 | Buy Now |
Part Details for 0402DC-4N4XGRW
0402DC-4N4XGRW CAD Models
0402DC-4N4XGRW Part Data Attributes
|
0402DC-4N4XGRW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DC-4N4XGRW
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 0.0044 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.96 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |