-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 406 |
|
$0.4976 / $0.5240 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 487 |
|
$0.4477 / $0.4715 | Buy Now |
DISTI #
2780189
|
element14 Asia-Pacific | INDUCTOR, WIREWOUND, 120NH, 0.95A, 0402 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1131 |
|
$0.7566 / $1.8290 | Buy Now |
DISTI #
2780189RL
|
element14 Asia-Pacific | INDUCTOR, WIREWOUND, 120NH, 0.95A, 0402 RoHS: Compliant Min Qty: 50 Container: Reel | 1131 |
|
$0.7566 / $1.5646 | Buy Now |
DISTI #
2780189
|
Farnell | INDUCTOR, WIREWOUND, 120NH, 0.95A, 0402 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1131 |
|
$0.7177 / $2.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402DF-121XJRU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402DF-121XJRU
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.11 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |