If you like Findchips… You will love Findchips PRO. Try it Now.
General Purpose Inductor, 0.037uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
0402HP-37NXGLW
Yes
Yes
Active
COILCRAFT INC
0402
compliant
EAR99
8504.50.80.00
Coilcraft Inc
5.26
0402
Rectangular
Ceramic
0.48 Ω
0.037 µH
RF INDUCTOR
GENERAL PURPOSE INDUCTOR
1
2
125 °C
-40 °C
0.61 mm
1.09 mm
SMT
0.71 mm
TR, PUNCHED PAPER, 7 INCH
0.47 A
2700 MHz
RECTANGULAR PACKAGE
NO
YES
Silver/Palladium/Platinum - with Glass frit
DUAL ENDED
WRAPAROUND
250 MHz
2%
6,470
1,931,628 of 3,262,357 parts
+0.08% change vs. last year25,478 of 35,548 parts
+0.24% change vs. last year25,419 of 35,406 parts
+0.24% change vs. last year