Part Details for 0402HPH-R22XGLU by Coilcraft Inc
Overview of 0402HPH-R22XGLU by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 0402HPH-R22XGLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2285866RL
|
element14 Asia-Pacific | INDUCTOR, 220NH, 2%, 960MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 1280 |
|
$0.9630 / $1.7202 | Buy Now |
DISTI #
2285866
|
element14 Asia-Pacific | INDUCTOR, 220NH, 2%, 960MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1280 |
|
$0.9630 / $1.9260 | Buy Now |
DISTI #
2285866
|
Farnell | INDUCTOR, 220NH, 2%, 960MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1280 |
|
$0.6753 / $2.1759 | Buy Now |
DISTI #
2285866RL
|
Farnell | INDUCTOR, 220NH, 2%, 960MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 1280 |
|
$0.6753 / $1.5381 | Buy Now |
Part Details for 0402HPH-R22XGLU
0402HPH-R22XGLU CAD Models
0402HPH-R22XGLU Part Data Attributes
|
0402HPH-R22XGLU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402HPH-R22XGLU
Coilcraft Inc
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.1 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 960 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |