Part Details for 0402N100F500CT by Walsin Technology Corporation
Results Overview of 0402N100F500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402N100F500CT Information
0402N100F500CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402N100F500CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AJ6276
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402N100F500CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0040 | Buy Now |
|
DISTI #
70AK3338
|
Newark | Cap, 10Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |WALSIN 0402N100F500CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2208 |
|
$0.0080 / $0.0480 | Buy Now |
|
DISTI #
0402N100F500CT
|
TME | Capacitor: ceramic, 10pF, 50V, C0G (NP0), ±1%, 0402 Min Qty: 1 | 9400 |
|
$0.0033 / $0.1000 | Buy Now |
|
DISTI #
SMC-0402N100F500CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 3872 |
|
RFQ |
US Tariff Estimator: 0402N100F500CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0402N100F500CT
0402N100F500CT Part Data Attributes
|
|
0402N100F500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402N100F500CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Capacitance | 0.00001 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.5 mm | |
| JESD-609 Code | e3 | |
| Length | 1 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 0402 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.5 mm |
Alternate Parts for 0402N100F500CT
This table gives cross-reference parts and alternative options found for 0402N100F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402N100F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL05C100FB5ANNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | 0402N100F500CT vs CL05C100FB5ANNO |
| GMG04CG100F50NT-50 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 0402N100F500CT vs GMG04CG100F50NT-50 |
| CL05C100FB5GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | 0402N100F500CT vs CL05C100FB5GNNL |
| C1005NP0100FGTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, GREEN | 0402N100F500CT vs C1005NP0100FGTS |
| 500SHL100FA-ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | 0402N100F500CT vs 500SHL100FA-ROHS |
| CL05C100BB5ALNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | 0402N100F500CT vs CL05C100BB5ALNP |
| CL05C100BB5NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | 0402N100F500CT vs CL05C100BB5NCNC |
| C0402T100F5GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | 0402N100F500CT vs C0402T100F5GALTM |
| GRM1555C1H100FA01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | 0402N100F500CT vs GRM1555C1H100FA01C |
| GCM1555C1H100FA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402N100F500CT vs GCM1555C1H100FA16J |
0402N100F500CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 0402N100F500CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the 0402N100F500CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency (SRF).
-
The maximum operating voltage derating for the 0402N100F500CT capacitor is 80% of the rated voltage, which is 400V in this case.
-
Yes, the 0402N100F500CT capacitor meets the AEC-Q200 qualification standard for automotive applications, but it's recommended to verify the specific requirements with Walsin Technology Corporation.
-
The 0402N100F500CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.