Part Details for 0402WGF8201TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0402WGF8201TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402WGF8201TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0402WGF8201TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0402 1/16W 1% T/R-10000 RoHS: Compliant | 140000 |
|
$0.0040 | Buy Now |
DISTI #
0402WGF8201TCE
|
TME | Resistor: thick film, SMD, 0402, 8.2kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 10000 | 20000 |
|
$0.0006 / $0.0008 | Buy Now |
DISTI #
SMD0402-8K2-1%
|
TME | Resistor: thick film, SMD, 0402, 8.2kΩ, 62.5mW, ±1%, -55÷155°C Min Qty: 100 | 7800 |
|
$0.0010 / $0.0103 | Buy Now |
Part Details for 0402WGF8201TCE
0402WGF8201TCE CAD Models
0402WGF8201TCE Part Data Attributes
|
0402WGF8201TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0402WGF8201TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 0402WGF8201TCE
This table gives cross-reference parts and alternative options found for 0402WGF8201TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402WGF8201TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.0625W04021%8K2FR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | 0402WGF8201TCE vs MC0.0625W04021%8K2FR |
232270678202 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0402WGF8201TCE vs 232270678202 |
RK73H1ETP8201F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | 0402WGF8201TCE vs RK73H1ETP8201F |
CR0402TT100Y8K2+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | 0402WGF8201TCE vs CR0402TT100Y8K2+/-1% |
CR208201F-13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 0402WGF8201TCE vs CR208201F-13 |
RK73H1ETBC8201F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 0402WGF8201TCE vs RK73H1ETBC8201F |
RMSW10K822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | 0402WGF8201TCE vs RMSW10K822FTH |
MC0.0625W04021%8K2 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 8200ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | 0402WGF8201TCE vs MC0.0625W04021%8K2 |