Part Details for 0402X104K100CT by Walsin Technology Corporation
Results Overview of 0402X104K100CT by Walsin Technology Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402X104K100CT Information
0402X104K100CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 0402X104K100CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58Y7652
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X5R, 10 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402X104K100CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 3800000 |
|
$0.0020 | Buy Now |
|
|
Bristol Electronics | Min Qty: 194 | 130000 |
|
$0.0021 / $0.0259 | Buy Now |
|
|
Bristol Electronics | 35580 |
|
RFQ | ||
|
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
DISTI #
0402X104K100CT
|
TME | Capacitor: ceramic, MLCC, 100nF, 10V, X5R, ±10%, SMD, 0402 Min Qty: 100 | 25000 |
|
$0.0014 / $0.0123 | Buy Now |
|
DISTI #
0402X104K100CT
|
IBS Electronics | 0402 0.1 UF 10 V ±, 10% TOL. X5R SURFACE MOUNT MULTILAYER CERAMIC CAPACITOR Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0015 / $0.0018 | Buy Now |
|
|
NAC | 0402 MLCC X5R 0.1 uF +/- 10% 10 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0007 / $0.0008 | Buy Now |
|
|
NexGen Digital | 60000 |
|
RFQ | ||
|
DISTI #
0402X104K100CT
|
Avnet Asia | (Alt: 0402X104K100CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | 177180 |
|
RFQ |
US Tariff Estimator: 0402X104K100CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 0402X104K100CT
0402X104K100CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0402X104K100CT Part Data Attributes
|
|
0402X104K100CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X104K100CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 1 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0402 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.5 Mm |
Alternate Parts for 0402X104K100CT
This table gives cross-reference parts and alternative options found for 0402X104K100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X104K100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC0402KPX5R6BB104 | YAGEO Corporation | $0.0127 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.022"T, -55º ~ +85ºC, 13" Reel/Paper Tape | 0402X104K100CT vs CC0402KPX5R6BB104 |
| SCM05D104KNND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs SCM05D104KNND |
| C1005X5R104KDBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs C1005X5R104KDBS |
| GRM155R61A104KA01E | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | 0402X104K100CT vs GRM155R61A104KA01E |
| CL05A104KP5NLNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs CL05A104KP5NLNL |
| C1005X5R1A104KT000F | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | 0402X104K100CT vs C1005X5R1A104KT000F |
| ECJ0WB1A104K | Panasonic Electronic Components | Check for Price | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs ECJ0WB1A104K |
| CL05A104KP5ACNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs CL05A104KP5ACNL |
| CL05A104KP5SNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs CL05A104KP5SNNO |
| CL05A104KP5ACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402X104K100CT vs CL05A104KP5ACNP |
0402X104K100CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 0402X104K100CT capacitor is a peak temperature of 260°C with a dwell time of 10-30 seconds. However, it's recommended to consult the datasheet and follow the manufacturer's guidelines for specific soldering requirements.
-
Yes, the 0402X104K100CT capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency. However, the specific frequency range and application requirements should be evaluated on a case-by-case basis.
-
The 0402X104K100CT capacitor has a moisture sensitivity level (MSL) of 3, which means it can withstand a maximum of 168 hours of exposure to 30°C/60% RH before soldering.
-
Yes, the 0402X104K100CT capacitor is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications. However, it's essential to verify the specific requirements of the application and ensure the capacitor meets those requirements.
-
The shelf life of the 0402X104K100CT capacitor is typically 2 years from the date of manufacture, but it's recommended to follow the manufacturer's storage and handling guidelines to ensure the capacitor remains within its specified parameters.