Part Details for 0402X105K6R3CT by Walsin Technology Corporation
Overview of 0402X105K6R3CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X105K6R3CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-0402X105K6R3CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10726 In Stock |
|
$0.0410 / $0.2300 | Buy Now |
|
Future Electronics | 0402 1 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0402 / $0.0461 | Buy Now |
|
Bristol Electronics | 160000 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 128000 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X5R, 15% TC, 1UF, SURFACE MOUNT, 0402 | 6000 |
|
$0.0420 / $0.1400 | Buy Now |
DISTI #
0402X105K6R3CT
|
TME | Capacitor: ceramic, MLCC, 1uF, 6.3V, X5R, ±10%, SMD, 0402 Min Qty: 100 | 10000 |
|
$0.0026 / $0.0125 | Buy Now |
|
NAC | 0402 MLCC X5R 1 uF, +/- 10% 6.3 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 20000 |
|
$0.0310 / $0.1900 | Buy Now |
DISTI #
SMC-0402X105K6R3CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2140 Container: Tape & Reel | 10678109 |
|
RFQ | |
DISTI #
0402X105K6R3CT
|
Avnet Asia | Cap Ceramic 1uF 6.3V X5R 10% SMD 0402 85°C Paper T/R (Alt: 0402X105K6R3CT) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 50000 |
|
$0.0013 / $0.0038 | Buy Now |
DISTI #
2495313
|
Farnell | CAP, 1F, 6.3V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0026 / $0.0048 | Buy Now |
Part Details for 0402X105K6R3CT
0402X105K6R3CT CAD Models
0402X105K6R3CT Part Data Attributes
|
0402X105K6R3CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X105K6R3CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X105K6R3CT
This table gives cross-reference parts and alternative options found for 0402X105K6R3CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X105K6R3CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCCA000500 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 1uF, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | 0402X105K6R3CT vs MCCA000500 |
0402X105K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | 0402X105K6R3CT vs 0402X105K6R3CT |
AC0402KRX5R5BB105 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402X105K6R3CT vs AC0402KRX5R5BB105 |
CS1005X5R105K6R3NR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Samwha Electronics | 0402X105K6R3CT vs CS1005X5R105K6R3NR |
JMK105B105KV | Ceramic Capacitor, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | TAIYO YUDEN | 0402X105K6R3CT vs JMK105B105KV |
MCASJ105SB5105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X105K6R3CT vs MCASJ105SB5105KFNA01 |
JMK105BJ105KV-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X105K6R3CT vs JMK105BJ105KV-T |
0402X105K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 1uF, 0402 | Fenghua (HK) Electronics Ltd | 0402X105K6R3CT vs 0402X105K6R3C |