Part Details for 0402X473K160CT by Walsin Technology Corporation
Overview of 0402X473K160CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402X473K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y5208
|
Newark | Cap, 0.047Μf, 16V, 10%, X5R, 0402, Reel, Capacitance:47000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402X473K160CT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0110 / $0.0250 | Buy Now |
DISTI #
77Y8070
|
Newark | Cap, 0.047Μf, 16V, 10%, X5R, 0402, Reel, Capacitance:47000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Walsin Mlcc, Operating Temperaturerohs Compliant: Yes |Walsin 0402X473K160CT Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
1292-0402X473K160CTTR-ND
|
DigiKey | CAP CER 0.047UF 16V X5R 0402 Min Qty: 10000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 490282 |
|
RFQ | ||
DISTI #
0402X473K160CT
|
TME | Capacitor: ceramic, MLCC, 47nF, 16V, X5R, ±10%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0022 | RFQ |
DISTI #
2521485
|
element14 Asia-Pacific | CAP, 0.047F, 16V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Container: Reel | 0 |
|
$0.0037 / $0.0051 | Buy Now |
DISTI #
2524813
|
element14 Asia-Pacific | CAP, 0.047F, 16V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0059 / $0.0147 | Buy Now |
DISTI #
2524813RL
|
element14 Asia-Pacific | CAP, 0.047F, 16V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0059 / $0.0088 | Buy Now |
DISTI #
2521485
|
Farnell | CAP, 0.047F, 16V, 10%, X5R, 0402, REEL RoHS: Compliant Min Qty: 10000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0039 / $0.0065 | Buy Now |
Part Details for 0402X473K160CT
0402X473K160CT CAD Models
0402X473K160CT Part Data Attributes
|
0402X473K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402X473K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402X473K160CT
This table gives cross-reference parts and alternative options found for 0402X473K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402X473K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X5R473K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 0402X473K160CT vs CM05X5R473K16AL |
MCASE105SB5473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 0402X473K160CT vs MCASE105SB5473KFNA01 |
CM05X5R473K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 0402X473K160CT vs CM05X5R473K16AL |
EMK105BJ473KV | CAP,CERAMIC,47NF,16VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | TAIYO YUDEN | 0402X473K160CT vs EMK105BJ473KV |
EMK105BJ473KV-T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TAIYO YUDEN | 0402X473K160CT vs EMK105BJ473KV-T |