Part Details for 0402Y0502P20CQT by Knowles Capacitors
Overview of 0402Y0502P20CQT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402Y0502P20CQT
0402Y0502P20CQT CAD Models
0402Y0502P20CQT Part Data Attributes
|
0402Y0502P20CQT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
0402Y0502P20CQT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402Y0502P20CQT
This table gives cross-reference parts and alternative options found for 0402Y0502P20CQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402Y0502P20CQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R2C500YT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402Y0502P20CQT vs 0402N2R2C500YT |
BC025A2R2CZB3SA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0502P20CQT vs BC025A2R2CZB3SA2 |
BC025A2R2CZB1AA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0502P20CQT vs BC025A2R2CZB1AA3 |
C0402C0G500-2R2CPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | VENKEL LTD | 0402Y0502P20CQT vs C0402C0G500-2R2CPBD |
BC025A2R2CZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0502P20CQT vs BC025A2R2CZJ9SA3 |
BC025A2R2CZJ9SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402Y0502P20CQT vs BC025A2R2CZJ9SA1 |
0402N2R2C500YHW-HB | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402Y0502P20CQT vs 0402N2R2C500YHW-HB |
0402N2R2C500YW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | Knowles Capacitors | 0402Y0502P20CQT vs 0402N2R2C500YW |
C0402C0G500-2R2CND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | 0402Y0502P20CQT vs C0402C0G500-2R2CND |
CE0402-2R2-C050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0402, | RCD Components Inc | 0402Y0502P20CQT vs CE0402-2R2-C050GCS |