Part Details for 0402YC471KAT2A by Kyocera AVX Components
Overview of 0402YC471KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402YC471KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C4551
|
Newark | Ceramic Capacitor, 470Pf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:470Pf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Lt Series Rohs Compliant: Yes |Kyocera Avx 0402YC471KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
0402YC471KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YC471KAT2A) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 30000490000 Factory Stock |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
581-0402YC471KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C471KH 16V 470pF X7R 0402 10% RoHS: Compliant | 35324 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0402 470 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0331 / $0.0359 | Buy Now |
|
Future Electronics | 0402 470 pF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0331 / $0.0359 | Buy Now |
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,16V,X7R,0.00047uF,SURFACE MOUNT,0402 | 14605 |
|
$0.0057 / $0.0304 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,16V,X7R,0.00047uF,SURFACE MOUNT,0402 | 6528 |
|
$0.0060 / $0.0300 | Buy Now |
|
Quest Components | CAPACITOR,CERAMIC,MULTILAYER,16V,X7R,0.00047uF,SURFACE MOUNT,0402 | 83 |
|
$0.0450 | Buy Now |
DISTI #
0402YC471KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71C471KH 16V 470pF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0055 / $0.0079 | Buy Now |
Part Details for 0402YC471KAT2A
0402YC471KAT2A CAD Models
0402YC471KAT2A Part Data Attributes
|
0402YC471KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YC471KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 470pF, 16V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402YC471KAT2A
This table gives cross-reference parts and alternative options found for 0402YC471KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402YC471KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04X7R471K16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 0402, | Cal-Chip Electronics | 0402YC471KAT2A vs GMC04X7R471K16NTD |
KGM05AR71C471KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs KGM05AR71C471KH |
LD02YC471KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs LD02YC471KAB9A |
0402C471K160ET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 0402YC471KAT2A vs 0402C471K160ET |
0402YC471KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs 0402YC471KAT7A |
KAM05AR71C471KH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs KAM05AR71C471KH |
CMC-016/471KX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | 0402YC471KAT2A vs CMC-016/471KX0402T13F |
KAM05AR71C471KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs KAM05AR71C471KN |
LD02YC471KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs LD02YC471KAB4A |
0402YC471KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 0402YC471KAT2A vs 0402YC471KA79A |