Part Details for 0402YD473KAT2A by Kyocera AVX Components
Overview of 0402YD473KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0402YD473KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97C5462
|
Newark | Ceramic Capacitor 0.047Uf 16V, X5R, 10%, 0402, Full Reel, Capacitance:0.047Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:-, Qualification:-Rohs Compliant: Yes |Kyocera Avx 0402YD473KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1300 | Buy Now |
DISTI #
95W9044
|
Newark | Multilayer Ceramic Capacitor, 0.047 F, 10%, X5R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 0402YD473KAT2A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1410 |
|
$0.0380 / $0.0750 | Buy Now |
DISTI #
0402YD473KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 16 V, ± 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 0402YD473KAT2A) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1170 / $0.1290 | Buy Now |
DISTI #
581-0402YD473K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR51C473KH 16V 0.047uF X5R 0402 10% RoHS: Compliant | 108801 |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
70002160
|
RS | 0402 47nF Ceramic Multilayer Capacitor, 16 V dc, +85degC, X5R Dielectric, +/-10% | AVX 0402YD473KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0140 / $0.0150 | RFQ |
DISTI #
70001249
|
RS | Capacitor, Ceramic, Cap 0.047 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 0402, X5R | AVX 0402YD473KAT2A RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0340 | RFQ |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0120 / $0.0135 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8420Cut Tape/Mini-Reel |
|
$0.0268 / $0.1000 | Buy Now |
|
Future Electronics | 0402 47 nF 16 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0120 / $0.0135 | Buy Now |
|
Bristol Electronics | 44662 |
|
RFQ |
Part Details for 0402YD473KAT2A
0402YD473KAT2A CAD Models
0402YD473KAT2A Part Data Attributes
|
0402YD473KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402YD473KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |