Part Details for 0402ZC221KAT2A by Kyocera AVX Components
Overview of 0402ZC221KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402ZC221KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0402ZC221KAT2A
|
Avnet Americas | Cap Ceramic 220pF 10V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 0402ZC221KAT2A) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0468 / $0.0516 | Buy Now |
DISTI #
66M2204
|
Newark | Capacitor Ceramic, 220Pf, 10V, X7R, 10%, 0402, Full Reel, Capacitance:220Pf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 0402ZC221KAT2A Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0385 | Buy Now |
DISTI #
581-0402ZC221KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM05AR71A221KH 10V 220pF X7R 0402 10% RoHS: Compliant | 7594 |
|
$0.0400 / $0.2600 | Buy Now |
Part Details for 0402ZC221KAT2A
0402ZC221KAT2A CAD Models
0402ZC221KAT2A Part Data Attributes
|
0402ZC221KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
0402ZC221KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 220pF, 10V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.56 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |