Part Details for 0402AF-780XJLW by Coilcraft Inc
Overview of 0402AF-780XJLW by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-780XJLW | Coilcraft Inc | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for 0402AF-780XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402AF-780XJLW
|
Mouser Electronics | RF Inductors - SMD 1005 78nH Unshld 5% 970mA 130mOhms RoHS: Compliant | 1168 |
|
$0.8550 / $1.9700 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4200 / $1.0500 | Buy Now | |
|
Quest Components | 272 |
|
$0.6300 / $1.2600 | Buy Now | |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 6784 |
|
$0.3000 / $1.5100 | Buy Now |
Part Details for 0402AF-780XJLW
0402AF-780XJLW CAD Models
0402AF-780XJLW Part Data Attributes
|
0402AF-780XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402AF-780XJLW
Coilcraft Inc
General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.078 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.12 mm | |
Package Style | SMT | |
Package Width | 0.66 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.97 A | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 0402AF-780XJLW
This table gives cross-reference parts and alternative options found for 0402AF-780XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402AF-780XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402AF-780XJLQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402AF-780XJLW vs 0402AF-780XJLQ |
0402AF-780XJTU | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0402AF-780XJLW vs 0402AF-780XJTU |
0402AF-780XJTQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402AF-780XJLW vs 0402AF-780XJTQ |
0402AF-780XJLU | General Purpose Inductor, 0.078uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | Coilcraft Inc | 0402AF-780XJLW vs 0402AF-780XJLU |
0402AF-780XJSQ | General Purpose Inductor, 0.078uH, 5%, Ferrite-Core, 0403, | Coilcraft Inc | 0402AF-780XJLW vs 0402AF-780XJSQ |