Part Details for 0402AQC-020J-08 by FASTRON GmBH
Overview of 0402AQC-020J-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Aerospace and Defense
Automotive
Price & Stock for 0402AQC-020J-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AQC-020J-08
|
Mouser Electronics | RF Inductors - SMD AEC-Q200 Qualified RoHS: Compliant | 0 |
|
$0.2240 / $0.2570 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 20nH ±5% - Q: 26 - DCR: 0.225 - Imax: 0.80A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.2140 / $0.2531 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 20nH, Tolerance: 5%, Q min:26, DCR max:0.225, DC Current max:0.80A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2037 / $0.2400 | Buy Now |
Part Details for 0402AQC-020J-08
0402AQC-020J-08 CAD Models
0402AQC-020J-08 Part Data Attributes
|
0402AQC-020J-08
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402AQC-020J-08
FASTRON GmBH
General Purpose Inductor, 0.02uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 0.02 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.8 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |