Part Details for 0402AQC-9N1J-01 by FASTRON GmBH
Overview of 0402AQC-9N1J-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402AQC-9N1J-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AQC-9N1J-01
|
Mouser Electronics | RF Inductors - SMD AEC-Q200 Qualified RoHS: Compliant | 0 |
|
$0.1870 / $0.1950 | Order Now |
|
Onlinecomponents.com | Wire-wound Ceramic RF Chip Inductor - 9.1nH ±5% - Q: 30 - DCR: 0.078 - Imax: 1.50A - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.1785 / $0.1952 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 9.1nH, Tolerance: 5%, Q min:30, DCR max:0.078, DC Current max:1.50A, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1698 / $0.2000 | Buy Now |
Part Details for 0402AQC-9N1J-01
0402AQC-9N1J-01 CAD Models
0402AQC-9N1J-01 Part Data Attributes:
|
0402AQC-9N1J-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
0402AQC-9N1J-01
FASTRON GmBH
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.078 Ω | |
Inductance-Nom (L) | 0.0091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.65 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 0.65 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASUED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 0402AQC-9N1J-01
This table gives cross-reference parts and alternative options found for 0402AQC-9N1J-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402AQC-9N1J-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402AQC-9N1J-08 | General Purpose Inductor, 0.0091uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | FASTRON GmBH | 0402AQC-9N1J-01 vs 0402AQC-9N1J-08 |