Part Details for 0402AS-068G-08 by FASTRON GmBH
Overview of 0402AS-068G-08 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0402AS-068G-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-0402AS-068G-08
|
Mouser Electronics | RF Inductors - SMD Chip Inductor (Wire wound -open), 68nH, Tol: 2% RoHS: Compliant | 0 |
|
$0.2250 / $0.2580 | Order Now |
|
Onlinecomponents.com | RF Inductor - 68nH ±2% - Wire Wound - Ceramic Core - -40° to +140°C - SMD - Tape&Reel | 0 |
|
$0.2148 / $0.2540 | Buy Now |
|
NAC | Wire-wound Ceramic RF Chip Inductor - Attributes: Inductance Value: 68nH, Tolerance: 2%, Q min:25, DCR max:0.97, DC Current max: 100mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Not approved RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2045 / $0.2400 | Buy Now |