-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0402B104K160CT by Walsin Technology Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y7614
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B104K160CT RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 23200000 |
|
$0.0020 | Buy Now |
DISTI #
68Y8761
|
Newark | Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 16 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN 0402B104K160CT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 213070 |
|
$0.0030 / $0.0180 | Buy Now |
|
Bristol Electronics | 110000 |
|
RFQ | ||
DISTI #
0402B104K160CT
|
TME | Capacitor: ceramic, MLCC, 100nF, 16V, X7R, ±10%, SMD, 0402 Min Qty: 1 | 2207944 |
|
$0.0009 / $0.0400 | Buy Now |
DISTI #
51.28.50
|
Gudeco Elektronik | MLCC 0402 (1,0 x 0,5 x 0,5 mm) 100nF 16V X7R (EIA) ±10% (K) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | 2130000 |
|
Buy Now | |
|
NAC | 0402 MLCC X7R 0.1 uF +/- 10% 16 V T&R GP RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 960000 |
|
$0.0006 / $0.0007 | Buy Now |
DISTI #
SMC-0402B104K160CT
|
Sensible Micro Corporation | Capacitor, Mlcc, X7R, 0.1Uf, 16V, 0402 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2017+ Container: Tape & Reel | 4900000 |
|
$0.0007 / $0.0008 | RFQ |
DISTI #
SMC-0402B104K160CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2119126 |
|
RFQ | |
DISTI #
SMC-0402B104K160CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 268614 |
|
RFQ | |
DISTI #
SMC-0402B104K160CT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 44600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0402B104K160CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
0402B104K160CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 0402B104K160CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402B104K160CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402B104K160C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K160CT vs 0402B104K160C |
MBASE105SB7104KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K160CT vs MBASE105SB7104KFNA18 |
0402B104K160NU | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | 0402B104K160CT vs 0402B104K160NU |
MT15B104K160CT | Walsin Technology Corporation | $0.0132 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K160CT vs MT15B104K160CT |
0402B104K160CB | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K160CT vs 0402B104K160CB |
CC0402X104K1 | Strong Capacitor Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K160CT vs CC0402X104K1 |
CL05B104KO5ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.1uF, 0402 | 0402B104K160CT vs CL05B104KO5ANNC |
C0402X104K016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K160CT vs C0402X104K016B |
C0402T104K4RCC9028 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | 0402B104K160CT vs C0402T104K4RCC9028 |
MG15B104K160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | 0402B104K160CT vs MG15B104K160CT |