Part Details for 0402CS-12NXJLW by Coilcraft Inc
Overview of 0402CS-12NXJLW by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-12NXJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402CS-12NXJLW
|
Mouser Electronics | RF Inductors - SMD 1005 12nH Unshld 5% 640mA 120mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 5096 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1890 |
|
$0.6300 / $0.9600 | Buy Now |
DISTI #
2285724
|
element14 Asia-Pacific | INDUCTOR, 12NH, 5%, 3.6GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7322 |
|
$0.6943 / $1.7393 | Buy Now |
DISTI #
2285724RL
|
element14 Asia-Pacific | INDUCTOR, 12NH, 5%, 3.6GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 7322 |
|
$0.6943 / $1.4971 | Buy Now |
DISTI #
2285724RL
|
Farnell | INDUCTOR, 12NH, 5%, 3.6GHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Reel | 7322 |
|
$0.6868 / $1.5985 | Buy Now |
DISTI #
2285724
|
Farnell | INDUCTOR, 12NH, 5%, 3.6GHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 7322 |
|
$0.6868 / $1.9481 | Buy Now |
Part Details for 0402CS-12NXJLW
0402CS-12NXJLW CAD Models
0402CS-12NXJLW Part Data Attributes
|
0402CS-12NXJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-12NXJLW
Coilcraft Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.64 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |