Part Details for 0402CS-16NXGLW by Coilcraft Inc
Overview of 0402CS-16NXGLW by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-16NXGLW | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for 0402CS-16NXGLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402CS-16NXGLW
|
Mouser Electronics | RF Inductors - SMD 1005 16nH Unshld 2% 560mA 220mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1906 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.016 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.4350 / $1.4500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.016 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1524 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
SMC-0402CS-16NXGLW
|
Sensible Micro Corporation | Inductor, 16Nh, 0402 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 3949 |
|
RFQ |
Part Details for 0402CS-16NXGLW
0402CS-16NXGLW CAD Models
0402CS-16NXGLW Part Data Attributes
|
0402CS-16NXGLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-16NXGLW
Coilcraft Inc
General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.016 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.56 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for 0402CS-16NXGLW
This table gives cross-reference parts and alternative options found for 0402CS-16NXGLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-16NXGLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CS-16NXGEU | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGLW vs 0402CS-16NXGEU |
0402CS-16NXGLU | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGLW vs 0402CS-16NXGLU |
CS0402-16NG-S | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0503, | Chilisin Electronics Corp | 0402CS-16NXGLW vs CS0402-16NG-S |
0402CS-16NXGTU | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | 0402CS-16NXGLW vs 0402CS-16NXGTU |
0402CS-16NXGSW | General Purpose Inductor, 0.016uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | 0402CS-16NXGLW vs 0402CS-16NXGSW |
0402CS-16NXGLQ | General Purpose Inductor, 0.016uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | 0402CS-16NXGLW vs 0402CS-16NXGLQ |