There are no models available for this part yet.
Overview of 0402CS-1N8X by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-1N8XJLW | Coilcraft Inc | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-1N8XJLU | Coilcraft Inc | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-1N8XJEW | Coilcraft Inc | General Purpose Inductor, 0.0018uH, 5%, Ceramic-Core, 0502, |
Price & Stock for 0402CS-1N8X by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 158 |
|
$0.3100 / $1.5700 | Buy Now |