Part Details for 0402CS-1N8XJLW by Coilcraft Inc
Overview of 0402CS-1N8XJLW by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 0402CS-1N8XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0402CS-1N8XJLW
|
Mouser Electronics | RF Inductors - SMD 1005 1.8nH Unshld 5% 1.04A 70mOhms AECQ2 RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 926 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 13918 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 5436 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0018UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 460 |
|
$0.1710 / $0.5700 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0018UH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 11134 |
|
$0.2200 / $1.0000 | Buy Now |
Part Details for 0402CS-1N8XJLW
0402CS-1N8XJLW CAD Models
0402CS-1N8XJLW Part Data Attributes
|
0402CS-1N8XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-1N8XJLW
Coilcraft Inc
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.04 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |