Part Details for 0402CS-3N3XJLW by Coilcraft Inc
Overview of 0402CS-3N3XJLW by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-3N3XJLW | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP |
Price & Stock for 0402CS-3N3XJLW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5994 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1920 |
|
$0.7500 / $1.1500 | Buy Now |
|
LCSC | 0402 Inductors (SMD) ROHS | 99 |
|
$0.6625 / $0.6987 | Buy Now |
Part Details for 0402CS-3N3XJLW
0402CS-3N3XJLW CAD Models
0402CS-3N3XJLW Part Data Attributes
|
0402CS-3N3XJLW
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0402CS-3N3XJLW
Coilcraft Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0402CS-3N3XJLW
This table gives cross-reference parts and alternative options found for 0402CS-3N3XJLW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CS-3N3XJLW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLC0402CSCC3N3JT | King Core Electronics Inc | Check for Price | General Purpose Inductor, | 0402CS-3N3XJLW vs HLC0402CSCC3N3JT |
0402CS-3N3XJEW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | 0402CS-3N3XJLW vs 0402CS-3N3XJEW |
0402CS-3N3XJLU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | 0402CS-3N3XJLW vs 0402CS-3N3XJLU |
0402CS-3N3XJSU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | 0402CS-3N3XJLW vs 0402CS-3N3XJSU |
0402CS-3N3XJSQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, Ceramic-Core, 0502, | 0402CS-3N3XJLW vs 0402CS-3N3XJSQ |
CI0402-3N3-JTQ | RCD Components Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | 0402CS-3N3XJLW vs CI0402-3N3-JTQ |
0402CS-3N3XJTQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, Ceramic-Core, 0502, | 0402CS-3N3XJLW vs 0402CS-3N3XJTQ |
NIN-HK3N3JTR790F | NIC Components Corp | Check for Price | General Purpose Inductor, | 0402CS-3N3XJLW vs NIN-HK3N3JTR790F |
0402CS-3N3XJRQ | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | 0402CS-3N3XJLW vs 0402CS-3N3XJRQ |
CS0402-3N3J-S | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, 0.0033uH, 5%, Ceramic-Core, 0503, | 0402CS-3N3XJLW vs CS0402-3N3J-S |